
Texas Instruments LM4040BIZ-2.5 technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 65uA |
| Current Rating | 15A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Min Output Voltage | 2.5V |
| Mount | Through Hole |
| Nominal Supply Current | 60mA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 0.2% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4040BIZ-2.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
