
The LM4040C20IDBZTG4 is a fixed voltage shunt reference from Texas Instruments with a 2.048V output voltage and 15mA maximum output current. It operates over a temperature range of -40°C to 125°C and is packaged in a SOT-23-3 package. The device is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Texas Instruments LM4040C20IDBZTG4 technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 80uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Min Output Voltage | 2.048V |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.048V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 2.048V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4040C20IDBZTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
