
The LM4040C82IDBZR is a fixed voltage shunt regulator with an output voltage of 8.192V. It has a maximum output current of 15mA and a maximum operating temperature of 125°C. The device is packaged in a SOT-23-3 package and is RoHS compliant. It is suitable for use in a variety of applications, including voltage regulation and reference circuits.
Texas Instruments LM4040C82IDBZR technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 110uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 8.192V |
| Min Output Voltage | 8.192V |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 8.192V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | LM4040C82 |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4040C82IDBZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
