The LM4040C82 is a shunt voltage reference with an output voltage of 8.192V and a maximum output current of 15mA. It is packaged in a SOT-23-3 package and is available in tape and reel packaging. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The LM4040C82 is a single-channel device and is not radiation hardened.
Texas Instruments LM4040C82IDBZRG4 technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 106uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 8.192V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | LM4040C82 |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4040C82IDBZRG4 to view detailed technical specifications.
No datasheet is available for this part.