
Precision 2.5V shunt voltage reference, offering a fixed output voltage of 2.5V with a tight 0.5% tolerance. Designed for surface mount applications, this component operates with a cathode current range of 65µA and a maximum output current of 15mA. Housed in a compact SOT-23 package, it features a maximum input voltage of 2.5V and a maximum power dissipation of 306mW, with an operating temperature range of -40°C to 85°C. This RoHS compliant device is supplied in tape and reel packaging.
Texas Instruments LM4040CIM3-2.5/NOPB technical specifications.
Download the complete datasheet for Texas Instruments LM4040CIM3-2.5/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
