The LM4040D10ILPE3 is a 10V shunt voltage reference from Texas Instruments. It is available in a TO-92-3 package and is suitable for through hole mounting. The device has a maximum operating temperature range of -40°C to 85°C and is RoHS compliant. The LM4040D10ILPE3 has a maximum output current of 15mA and a tolerance of 1%. It is not radiation hardened and the Reach SVHC compliance status is unknown.
Texas Instruments LM4040D10ILPE3 technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 130uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 10V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Type | Shunt |
| Reference Voltage | 10V |
| RoHS Compliant | Yes |
| Series | LM4040D10 |
| Tolerance | 1% |
| Weight | 0.00752oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4040D10ILPE3 to view detailed technical specifications.
No datasheet is available for this part.