Precision micropower shunt voltage reference with a fixed 2.5V output and 1% tolerance. Designed for low current applications, operating with a cathode current as low as 45µA and a maximum output current of 15mA. Features a wide operating temperature range from -40°C to 85°C and is housed in a lead-free TO-92-3 package.
Texas Instruments LM4040D25ILP technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 80uA |
| Height | 5.34mm |
| Lead Free | Lead Free |
| Length | 5.21mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Weight | 0.00752oz |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4040D25ILP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
