Texas Instruments LM4040D30ILPE3 technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 77uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | LM4040D30 |
| Tolerance | 1% |
| Weight | 0.00752oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4040D30ILPE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
