Texas Instruments LM4040DIZ-8.2/NOPB technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 100uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 8.192V |
| Min Output Voltage | 8.192V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 8.192V |
| Packaging | Box |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4040DIZ-8.2/NOPB to view detailed technical specifications.
No datasheet is available for this part.
