
Precision micropower shunt voltage reference, offering a stable 2.5V output with 2% tolerance. Features 100-ppm/°C temperature stability and a low 45µA nominal supply current, ideal for power-sensitive applications. Designed for surface mounting in a compact SOT-23 package, this component supports an output current of up to 15mA. Operates across a wide temperature range of -40°C to 85°C.
Texas Instruments LM4040EIM3X-2.5/NOPB technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 70uA |
| Height | 1.22mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 2.5V |
| Max Power Dissipation | 306mW |
| Mount | Surface Mount |
| Nominal Supply Current | 45uA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 15mA |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | LM4040-N |
| Thickness | 1mm |
| Tolerance | 2% |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4040EIM3X-2.5/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
