Texas Instruments LM4041A12ILP technical specifications.
| Package/Case | TO-92 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM4041A12ILP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.