
The LM4041BIDCKR is a shunt voltage reference from Texas Instruments, packaged in a SOT-23-5 case. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum input voltage of 15V and a maximum output current of 12mA. The output voltage is adjustable, with a minimum value of 1.233V and a maximum value of 10V. The device is lead free and has a tolerance of 0.2%.
Texas Instruments LM4041BIDCKR technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 80uA |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 1.233V |
| Output Current | 12mA |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4041BIDCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
