The LM4041B is a shunt voltage reference with an adjustable output voltage of 10V and a tolerance of 0.2%. It operates within a temperature range of -40°C to 85°C and has a maximum input voltage of 15V. The device is available in a SOT-23-5 package and is RoHS compliant. It has a maximum output current of 12mA and a cathode current of 75uA.
Texas Instruments LM4041BIDCKRE4 technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 75uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Number of Channels | 1 |
| Output Current | 12mA |
| Output Voltage | 10V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | LM4041B |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4041BIDCKRE4 to view detailed technical specifications.
No datasheet is available for this part.