
Precision micropower shunt voltage reference, offering a fixed 1.225V output with 0.5% tolerance. Designed for power management applications, it operates with a minimum input voltage of 10V and supports a cathode current from 80µA. This component features a compact SOT-23-3 package, measuring 2.92mm in length, 1.3mm in width, and 1mm in height. It functions across an operating temperature range of -40°C to 125°C and delivers up to 12mA of output current.
Texas Instruments LM4041C12IDBZT technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 80uA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Min Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Max Output Voltage | 1.225V |
| Min Output Voltage | 1.225V |
| Number of Channels | 1 |
| Output Current | 12mA |
| Output Type | Fixed |
| Output Voltage | 1.225V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 1.23V |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4041C12IDBZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.