
The LM4041C12IDBZTG4 is a 1.225V shunt voltage reference from Texas Instruments, packaged in a SOT-23-3 lead-free package. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 12mA. This voltage reference is RoHS compliant and suitable for use in a variety of applications.
Texas Instruments LM4041C12IDBZTG4 technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 80uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Max Output Voltage | 1.225V |
| Min Output Voltage | 1.225V |
| Output Current | 12mA |
| Output Type | Fixed |
| Output Voltage | 1.225V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4041C12IDBZTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
