
The LM4041C12IDCKR is a 1.225V shunt voltage reference from Texas Instruments. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 12mA. The device is packaged in an SC-70 package with 5 pins and is RoHS compliant. It is a single-channel reference voltage with a tolerance of 0.5% and a maximum output voltage of 1.225V.
Texas Instruments LM4041C12IDCKR technical specifications.
| Package/Case | SC |
| Cathode Current | 75uA |
| Lead Free | Lead Free |
| Min Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Max Output Voltage | 1.225V |
| Number of Channels | 1 |
| Output Current | 12mA |
| Output Voltage | 1.225V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4041C12IDCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
