
Precision micropower shunt voltage reference, adjustable from 1.233V to 10V, offering a 0.5% tolerance. Features a low cathode current of 68µA and a maximum output current of 12mA. Packaged in a 3-SOT-23 surface mount configuration, this component operates across a temperature range of -40°C to 125°C. RoHS compliant and lead-free, it is supplied on tape and reel.
Texas Instruments LM4041CEM3-ADJ/NOPB technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 68uA |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 1.233V |
| Max Power Dissipation | 306mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 12mA |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Fixed, Adjustable |
| Reference Voltage | 10V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Tolerance | 0.5% |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4041CEM3-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
