
Texas Instruments LM4041CEM3X-ADJ/NOPB technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 68uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 1.233V |
| Mount | Surface Mount |
| Output Current | 12mA |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4041CEM3X-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
