The LM4041C is a single-channel, adjustable shunt voltage reference with an output voltage of 10V and a tolerance of 0.5%. It is packaged in a SOT-23-5 case and has a maximum operating temperature of 85°C. The device is RoHS compliant and available in tape and reel packaging with 3000 units per package. The LM4041C has a maximum input voltage of 15V and a maximum output current of 12mA.
Texas Instruments LM4041CIDCKRE4 technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 75uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Number of Channels | 1 |
| Output Current | 12mA |
| Output Voltage | 10V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | LM4041C |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4041CIDCKRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.