Precision micropower shunt voltage reference with adjustable output from 1.233V to 10V. Features a low cathode current of 65µA and a maximum output current of 12mA. Operates over a wide temperature range of -40°C to 125°C with a maximum input voltage of 18V. Surface mountable in a 3-SOT-23 package, this component offers a 0.5% tolerance.
Texas Instruments LM4041CIM3-ADJ technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 65uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 1.233V |
| Mount | Surface Mount |
| Nominal Supply Current | 60mA |
| Output Current | 12mA |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | No |
| Tolerance | 0.5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4041CIM3-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
