
Texas Instruments LM4041CIM7-ADJ/NOPB technical specifications.
| Package/Case | SC |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 12mA |
| Output Voltage | 10V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 10V |
| RoHS Compliant | Yes |
| Series | LM4041-N |
| Tolerance | 0.5% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4041CIM7-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
