
The LM4041D12ILP is a 1.225V shunt voltage reference with a maximum output current of 12mA and a tolerance of 1%. It is packaged in a TO-92-3 package and is lead free. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments LM4041D12ILP technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 80uA |
| Lead Free | Lead Free |
| Min Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Max Output Voltage | 1.225V |
| Min Output Voltage | 1.225V |
| Number of Channels | 1 |
| Output Current | 12mA |
| Output Type | Fixed |
| Output Voltage | 1.225V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Weight | 0.00752oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4041D12ILP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
