
The LM4041DQDBZRG4 is an adjustable voltage reference from Texas Instruments. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 15V. This device is RoHS compliant and lead free, packaged in a tape and reel format with 3000 units per reel. The LM4041DQDBZRG4 is a shunt, adjustable voltage reference with a tolerance of 1%.
Texas Instruments LM4041DQDBZRG4 technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 80uA |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 1.233V |
| Output Current | 12mA |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4041DQDBZRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
