Texas Instruments LM4041EEM3X-1.2 technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 73uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Max Output Voltage | 1.225V |
| Min Output Voltage | 1.225V |
| Mount | Surface Mount |
| Output Current | 12mA |
| Output Type | Fixed |
| Output Voltage | 1.225V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 2% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4041EEM3X-1.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
