
Texas Instruments LM4041QEIM3-1.2/NO technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 70uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.225V |
| Mount | Surface Mount |
| Output Current | 12mA |
| Output Type | Fixed |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Quiescent Current | 65uA |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4041QEIM3-1.2/NO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
