
The LM4050AEM3-2.5/NOPB is a 2.5V shunt voltage reference from Texas Instruments. It is packaged in a SOT-23 surface mount package and operates over a temperature range of -40°C to 125°C. The device has a maximum output current of 15mA and a maximum output voltage of 2.5V. It is RoHS compliant and lead free.
Texas Instruments LM4050AEM3-2.5/NOPB technical specifications.
| Package/Case | SOT-23 |
| Height | 0.93mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 10mA |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Series | LM4050-N |
| Tolerance | 0.1% |
| Weight | 0.00709oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4050AEM3-2.5/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
