Texas Instruments LM4050AEM3-4.1 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 4.1V |
| Output Voltage Accuracy | 0.1% |
| Packaging | Rail/Tube |
| Reference Voltage | 4.096V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM4050AEM3-4.1 to view detailed technical specifications.
No datasheet is available for this part.