
Precision micropower shunt voltage reference, fixed 5V output with 0.1% tolerance. Features 50-ppm/°C temperature stability across an operating range of -40°C to 125°C. Designed for surface mount applications in a SOT-23 package, requiring a minimum cathode current of 90µA and supporting up to 15mA output current. RoHS compliant and lead-free.
Texas Instruments LM4050AEM3-5.0/NOPB technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 90uA |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15uA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 280mW |
| Mount | Surface Mount |
| Output Current | 15mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4050AEM3-5.0/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.