
The LM4050AEM3-8.2/NOPB is a fixed voltage shunt regulator with a maximum output voltage of 8.192V and a maximum output current of 15mA. It is available in a SOT-23 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The LM4050AEM3-8.2/NOPB is a lead-free device and is available in a tape and reel packaging format with a quantity of 1000 units per package.
Texas Instruments LM4050AEM3-8.2/NOPB technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 100uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 8.192V |
| Min Output Voltage | 8.192V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 8.192V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4050AEM3-8.2/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.