
Micropower shunt voltage reference with a fixed 2.5V output and 0.1% tolerance. Features 50-ppm/°C precision and a maximum output current of 15mA. Operates from a minimum cathode current of 65µA and supports a maximum input voltage of 2.5V. Packaged in a 3-SOT-23 surface mount configuration, this component is lead-free and operates within a temperature range of -40°C to 85°C.
Texas Instruments LM4050AIM3-2.5/NOPB technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 65uA |
| Current Rating | 15mA |
| Height | 0.93mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 60mA |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 2.5V |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Tolerance | 0.1% |
| Weight | 0.00709oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4050AIM3-2.5/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
