
Precision voltage reference IC offering a fixed 4.096V output with a tight 0.1% tolerance. Designed for surface mount applications, this shunt reference operates with a cathode current of 73µA and a nominal supply current of 60mA. It supports an output current of up to 15mA and features a maximum input voltage of 4.1V. Packaged in a 3-pin SOT-23, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments LM4050AIM3-4.1/NOPB technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 73uA |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Max Input Voltage | 4.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 4.096V |
| Min Output Voltage | 4.096V |
| Mount | Surface Mount |
| Nominal Supply Current | 60mA |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 4.096V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4050AIM3-4.1/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.