
Precision micropower shunt voltage reference, 5V fixed output. Features 50-ppm/°C temperature stability and 0.1% tolerance. Operates with a cathode current as low as 80µA and a maximum output current of 15mA. Packaged in a 3-SOT-23 surface mount configuration, suitable for operation between -40°C and 125°C.
Texas Instruments LM4050AIM3-5.0 technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 80uA |
| Current Rating | 20mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Nominal Supply Current | 60mA |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 5V |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4050AIM3-5.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
