
Precision shunt voltage reference with a fixed output of 4.096V and 0.2% tolerance. Designed for surface mount applications, this component features a 3-pin SOT-23 package with dimensions of 2.92mm (L) x 1.3mm (W) x 0.93mm (H). It offers a maximum output current of 15mA and a nominal supply current of 60mA, with a maximum power dissipation of 280mW. Operating temperature range spans from -40°C to 125°C, and the component is RoHS compliant.
Texas Instruments LM4050BIM3-4.1/NOPB technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 20mA |
| Height | 0.93mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 4.096V |
| Max Power Dissipation | 280mW |
| Mount | Surface Mount |
| Nominal Supply Current | 60mA |
| Output Voltage | 4.096V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 4.096V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 0.2% |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4050BIM3-4.1/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
