Texas Instruments LM4050CEM3-5.0/NOPB technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 90uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4050CEM3-5.0/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.