Texas Instruments LM4050CIM3-2.5 technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 65uA |
| Current Rating | 20mA |
| Height | 0.93mm |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 60mA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 0.5% |
| Width | 1.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4050CIM3-2.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.