
Precision micropower shunt voltage reference, fixed 5V output with 0.5% tolerance. Features 50-ppm/°C temperature stability, operating from -40°C to 125°C. Designed for surface mount applications in a SOT-23 package, supporting up to 15mA output current. Low cathode current of 80µA and nominal supply current of 60mA.
Texas Instruments LM4050CIM3-5.0/NOPB technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 80uA |
| Current Rating | 20mA |
| Height | 0.93mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 280mW |
| Mount | Surface Mount |
| Nominal Supply Current | 60mA |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Weight | 0.00709oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4050CIM3-5.0/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.