
Texas Instruments LM4050QAEM3-4.1/NOPB technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 78uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Min Output Voltage | 4.096V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt, Fixed |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4050QAEM3-4.1/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.