
The LM4050QBIM3-2.5/NOPB is a 2.5V shunt regulator with a tolerance of 0.2%. It is available in a SOT-23-3 package and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C and is lead free. It is suitable for use in a variety of applications requiring a stable voltage reference.
Texas Instruments LM4050QBIM3-2.5/NOPB technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | LM4050-N-Q1 |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4050QBIM3-2.5/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.