Texas Instruments LM4051AIM3-1.2/NOPB technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 12A |
| Height | 0.93mm |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Max Output Voltage | 1.225V |
| Mount | Surface Mount |
| Nominal Supply Current | 60mA |
| Output Current | 12mA |
| Output Voltage | 1.225V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| Series | LM4051-N |
| Tolerance | 0.1% |
| Weight | 0.00709oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4051AIM3-1.2/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
