Precision micropower shunt voltage reference, adjustable from 1.24V to 10V with 0.1% tolerance. Features a maximum output current of 12mA and operates across a temperature range of -40°C to 85°C. This surface-mount component is housed in a compact SOT-23 package, measuring 2.92mm (L) x 1.3mm (W) x 0.93mm (H). It is RoHS compliant and supplied on tape and reel.
Texas Instruments LM4051AIM3-ADJ/NOPB technical specifications.
| Package/Case | SOT-23 |
| Height | 0.93mm |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 12mA |
| Output Voltage | 10V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 10V |
| RoHS Compliant | Yes |
| Series | LM4051-N |
| Tolerance | 0.1% |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4051AIM3-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.