
The LM4051BEM3-ADJ/NOPB is a single-channel, adjustable voltage reference from Texas Instruments. It operates over a temperature range of -40°C to 125°C and has a maximum output voltage of 10V and a minimum output voltage of 1.212V. The device is packaged in a TO-236-3 surface mount package and is RoHS compliant. It can supply up to 12mA of current and has a tolerance of 0.2%. The LM4051BEM3-ADJ/NOPB is suitable for use in a variety of applications requiring a stable voltage reference.
Texas Instruments LM4051BEM3-ADJ/NOPB technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 70uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 1.212V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 12mA |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Packaging | Cut Tape |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4051BEM3-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.