
The LM4051BIM3-1.2 is a 1.225V shunt voltage reference from Texas Instruments, packaged in a SOT-23 surface mount package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has a maximum output current of 12mA and a tolerance of 0.2%. It is not RoHS compliant and does not meet Reach SVHC requirements.
Texas Instruments LM4051BIM3-1.2 technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 65uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 1.225V |
| Min Output Voltage | 1.225V |
| Mount | Surface Mount |
| Output Current | 12mA |
| Output Type | Fixed |
| Output Voltage | 1.225V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 1.225V |
| RoHS Compliant | No |
| Tolerance | 0.2% |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM4051BIM3-1.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.