
The LM4051BIM3-ADJ is a single-channel, adjustable shunt voltage reference from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is packaged in a surface-mount SOT-23 package. The device features a maximum output current of 12mA and a maximum output voltage of 10V. The LM4051BIM3-ADJ is available in tape and reel packaging with a quantity of 1000 units per reel.
Texas Instruments LM4051BIM3-ADJ technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Max Output Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 12mA |
| Output Voltage | 10V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 10V |
| RoHS Compliant | No |
| Tolerance | 0.2% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4051BIM3-ADJ to view detailed technical specifications.
No datasheet is available for this part.