
Precision micropower shunt voltage reference, adjustable output from 1.212V to 10V with a maximum output current of 12mA. Features a 0.2% tolerance and a low cathode current of 65µA. Packaged in a 3-SOT-23 surface mount package, measuring 2.92mm x 1.3mm x 0.93mm. Operates across a temperature range of -40°C to 85°C. RoHS compliant.
Texas Instruments LM4051BIM3-ADJ/NOPB technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 65uA |
| Height | 0.93mm |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 1.212V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 12mA |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 10V |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4051BIM3-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.