2.5V fixed output voltage reference, series type, with 0.5% tolerance. Features a low dropout voltage of 180mV and a maximum output current of 5mA. Operates from a 2V to 14V input voltage range with a low supply current of 160uA. Packaged in a 5-SOT-23 surface mount case, this component offers a wide operating temperature range of -40°C to 85°C.
Texas Instruments LM4120IM5-2.5/NOPB technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 180mV |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Operating Supply Current | 275uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series, Fixed |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Supply Current | 160uA |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4120IM5-2.5/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.