
Precision series voltage reference IC, offering a fixed 4.096V output with 0.5% tolerance and 50-ppm/°C drift. Features a 180mV dropout voltage, 5mA maximum output current, and 160µA operating supply current. Operates from a maximum input voltage of 14V, with a temperature range of -40°C to 85°C. Packaged in a 5-SOT-23 surface mount configuration, this RoHS compliant component includes an enable pin.
Texas Instruments LM4120IM5-4.1/NOPB technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 180mV |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 4.096V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 160uA |
| Output Current | 5mA |
| Output Voltage | 4.096V |
| Packaging | Tape and Reel |
| Quiescent Current | 275uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series, Fixed |
| Reference Voltage | 4.096V |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Tolerance | 0.5% |
| Weight | 0.00709oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4120IM5-4.1/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
