
Precision voltage reference IC, series and adjustable, offering 0.2% initial tolerance and 50 ppm/°C temperature drift. Features a 1.218V maximum output voltage with a minimum of 1.214V, and a maximum output current of 5mA. Operates with a minimum input voltage of 1.8V and a maximum of 14V, exhibiting a 250mV dropout voltage. Packaged in a 5-SOT-23 surface mount case, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments LM4121AIM5-ADJ/NOPB technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 250mV |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 1.218V |
| Min Output Voltage | 1.214V |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Output Voltage | 1.218V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series, Adjustable |
| Reference Voltage | 1.216V |
| RoHS Compliant | Yes |
| Series | LM4121 |
| Supply Current | 160uA |
| Termination | SMD/SMT |
| Tolerance | 0.2% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4121AIM5-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
