
Precision micropower series voltage reference, 2.048V fixed output, offering 0.5% initial tolerance and 50-ppm/°C temperature stability. Features a low dropout voltage of 180mV and a maximum output current of 5mA. Operates from a 2V to 8V input supply with a quiescent current of 290µA. Packaged in a 5-SOT-23 surface mount configuration, suitable for operation between -40°C and 125°C. RoHS compliant and lead-free.
Texas Instruments LM4125IM5-2.0/NOPB technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 180mV |
| Lead Free | Lead Free |
| Max Input Voltage | 8V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 2.048V |
| Min Output Voltage | 2.048V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 290uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 2.048V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 290uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 160uA |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4125IM5-2.0/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.