
Texas Instruments LM4125IM5X-2.5/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 290uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 290uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4125IM5X-2.5/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
