
Precision micropower series voltage reference, 3V fixed output, 0.1% tolerance, and 75-ppm/°C temperature stability. Features a 400mV dropout voltage, 20mA maximum output current, and 60µA quiescent current. Operates from a maximum input voltage of 6V and across a temperature range of -40°C to 125°C. Packaged in a 5-pin SOT-23 surface-mount configuration, this lead-free and RoHS-compliant component is supplied on tape and reel.
Texas Instruments LM4128AMF-3.0/NOPB technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 400mV |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 100uA |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Thickness | 1.2mm |
| Tolerance | 0.1% |
| Weight | 0.00709oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4128AMF-3.0/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
